| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DRTH-S13 |
GBC44DRTH-S13
| Heilind Number: | SULGBC44DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 0 female connector, SKU GBC44DRTH-S13, is designed for high-performance applications, boasting a 3A amperage capacity and a voltage rating of 700VAC. With two rows and 88 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring reliable and durable connections. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Featuring a full bellow contact type and straddle orientation, it guarantees secure and stable connections. The matte tin termination plating enhances its longevity. Perfect for board-to-board PCB connections, this connector is a vital component in high-reliability systems.

