GBC44DRTH

Heilind Number:SULGBC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRTH

Detailed Description

Introducing the GBC44DRTH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector with two rows and 88 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method provide easy installation on PCBs. The gold-plated Phosphor Bronze contacts with a full bellow design ensure low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 10.95mm height and 10.16mm width, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the GBC44DRTH is the perfect choice for demanding electronic systems.