GBC44DRTI-S13

Heilind Number:SULGBC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRTI-S13

Detailed Description

The GBC44DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of industrial and commercial electronics. The connector is designed for easy installation with threaded mounting and card extender termination method. Its 2.54mm pitch and 88 positions accommodate a wide range of PCB layouts. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. With matte tin termination plating, it offers enhanced durability. The GBC44DRTI-S13 is ideal for use in telecommunications, aerospace, and military systems, where reliability is paramount.