GBC44DRTI

Heilind Number:SULGBC44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRTI

Detailed Description

This PA9T & Phosphor Bronze 0 connector, GBC44DRTI, is designed for high-performance applications requiring secure connectivity. With a female gender and two rows for efficient organization, this threaded mount connector ensures stability. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for diverse electronic systems. Its full bellow contact type and straight orientation facilitate seamless connections, while the 88 positions and 5.08mm tail length provide ample flexibility. Rated for a wide operating temperature range of -65 to 125°C, and with Matte Tin termination plating, this connector is reliable in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it's compact yet durable. Ideal for board-to-board PCB and card edge connections, the GBC44DRTI is a top choice for demanding applications.