GBC44DRTN-S13

Heilind Number:SULGBC44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRTN-S13

Detailed Description

Introducing the GBC44DRTN-S13, a high-performance PA9T & Phosphor Bronze female connector designed for robust connections in electronic assemblies. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 88 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide secure mating in high-vibration environments. The termination method, card extender, and matte tin plating on the termination ensure easy installation and durability. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Trust the GBC44DRTN-S13 for seamless board-to-board or card edge connections in your projects.