GBC44DRTN

Heilind Number:SULGBC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRTN

Detailed Description

Introducing the GBC44DRTN, a high-performance connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this female connector ensures reliable connectivity. Featuring two rows and a pitch of 2.54mm, it offers 88 positions for versatile usage. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission, while the full bellow contact type enhances durability. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent power requirements. With a straight orientation and termination method of thru-hole, installation is straightforward. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Its compact design, measuring 10.95mm in height and 10.16mm in width, allows for space-efficient PCB integration. Ideal for board-to-board and card edge connections, the GBC44DRTN is a reliable solution for your connectivity needs.