GBC44DRTS-S13

Heilind Number:SULGBC44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRTS-S13

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBC44DRTS-S13 is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated through a side hole mount with a card extender, offer secure connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suited for harsh environments. With a pitch of 2.54mm, it accommodates 88 positions in a compact form factor. The connector's straddle orientation and full bellow contact type further enhance its stability and performance. Its matte tin termination plating ensures compatibility with various PCBs, making it ideal for board-to-board and card edge connections in diverse industries. With a height of 10.95mm and width of 10.16mm, the GBC44DRTS-S13 offers a versatile and space-saving solution for your connectivity needs.