| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DRTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DRTS |
GBC44DRTS
| Heilind Number: | SULGBC44DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DRTS, a high-performance board-to-board PCB connector designed for precision connections in electronic assemblies. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it guarantees reliable power transmission. The female connector, with 2 rows and 88 positions, offers ample connectivity options. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. Matte Tin termination plating enhances solderability. Ideal for high-density applications, the GBC44DRTS is a must-have component for demanding electronic systems.

