GBC44DRXH

Heilind Number:SULGBC44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRXH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRXH

Detailed Description

Featuring a robust construction, the GBC44DRXH is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 88 female contacts with a pitch of 2.54mm (.1 in). The contacts are made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and signal integrity. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent performance requirements. The Full Bellow contact type and Thru-Hole termination method provide secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. Its clearance hole mount type and straight orientation make installation easy. Termination plating with Matte Tin enhances durability. With a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), it offers a space-saving solution without compromising on functionality. Ideal for aerospace, defense, and industrial applications, the GBC44DRXH ensures dependable connectivity in mission-critical systems.