GBC44DRXI

Heilind Number:SULGBC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRXI

Detailed Description

Introducing the GBC44DRXI, a high-performance board-to-board connector designed for precision connectivity in electronic systems. With a female gender and two rows, this connector features a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable soldering. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The full bellow contact type and straight orientation facilitate seamless signal transmission. With 88 positions and a tail length of 4.7mm, it offers ample connectivity options. This connector is built to withstand extreme temperatures ranging from -65 to 125°C, making it suitable for a wide range of environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, is ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Whether in aerospace, telecommunications, or industrial settings, the GBC44DRXI is the perfect choice for high-reliability connectivity.