GBC44DRXN

Heilind Number:SULGBC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRXN

Detailed Description

Introducing the GBC44DRXN, a high-performance PA9T & Phosphor Bronze female connector designed for optimal electrical connectivity. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission in demanding applications. Featuring two rows of contacts with a pitch of 2.54mm (.1 in), it offers a total of 88 positions for versatile connectivity. The contact material is phosphor bronze with gold plating, guaranteeing both durability and efficient signal transfer. With a straight orientation and thru-hole termination method, installation is easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for board-to-board and PCB applications. Trust in the reliability and performance of the GBC44DRXN for your connectivity needs.