GBC44DRYH-S13

Heilind Number:SULGBC44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRYH-S13

Detailed Description

The GBC44DRYH-S13 is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Its straddle orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a compact width of 10.16mm, it saves valuable board space. The termination method using a card extender and matte tin plating further enhance its durability. Perfect for board-to-board or card edge connections, the GBC44DRYH-S13 is a reliable choice for your high-reliability applications.