GBC44DRYH

Heilind Number:SULGBC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRYH

Detailed Description

Introducing the GBC44DRYH, a high-performance female PCB connector designed for precision connectivity in electronic systems. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and voltage withstand capacity of 700VAC, it's suitable for a wide range of applications. The 2-row layout with 88 positions allows for efficient PCB integration, while the Thru Hole clearance hole mounting method facilitates easy assembly. Gold-plated Phosphor Bronze contacts ensure optimal signal transmission, while the Full Bellow design enhances durability. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. With a sleek orientation and compact dimensions, this connector offers seamless connectivity without compromising on space. Trust the GBC44DRYH for secure and efficient board-to-board connections in your electronic projects.