GBC44DRYI

Heilind Number:SULGBC44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRYI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRYI

Detailed Description

Introducing the GBC44DRYI, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows for efficient connectivity. Its threaded mount type and through-hole termination method ensure secure installation. The contact material is Phosphor Bronze with Gold plating, offering optimal conductivity and durability. Operating in a temperature range of -65 to 125°C, it suits various environments. The full bellow contact type and straight orientation provide reliable signal transmission. With 88 positions and a tail length of 11.18mm, this connector is versatile for board-to-board and card edge connections. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on PCBs. The matte tin termination plating enhances solderability. Meeting the highest standards for quality and performance, the GBC44DRYI is ideal for critical electronic systems.