GBC44DRYN

Heilind Number:SULGBC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRYN

Detailed Description

Introducing the GBC44DRYN, a high-performance board-to-board PCB connector designed for female connections. With a pitch of 2.54mm, this connector is ideal for applications requiring a precise and secure link between circuit boards. Featuring 88 positions spread across 2 rows, it offers ample connectivity options. The PA9T and phosphor bronze construction ensures durability and reliable performance, even in harsh environments with operating temperatures ranging from -65 to 125°C. Gold-plated contacts guarantee excellent conductivity, with a voltage rating of 700VAC and an amperage of 3A. The straight orientation and no mounting requirement make installation easy. With a tail length of 11.18mm, this connector provides a secure and stable connection. Trust the GBC44DRYN for your connectivity needs in aerospace, defense, and other demanding industries.