GBC44DRYS-S13

Heilind Number:SULGBC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRYS-S13

Detailed Description

Introducing our GBC44DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission even in harsh environments. Featuring 88 positions in a dual-row configuration with a side-hole mount, it offers excellent connectivity for complex circuitry. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide secure mating, while the card extender termination method with Matte Tin plating ensures easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your system with the GBC44DRYS-S13 for superior performance and longevity.