| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DSXN |
GBC44DSXN
| Heilind Number: | SULGBC44DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DSXN |
| ECAD Model: |
Specifications
Detailed Description
The GBC44DSXN is a high-quality PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB connections. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers optimal performance. Featuring a single row with 44 positions spaced at 2.54mm pitch, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing durability and conductivity. Its straight orientation and no-mounting design make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating further enhances its robustness. Ideal for applications requiring secure and high-speed connections, the GBC44DSXN is a reliable choice in the realm of PCB connectors.

