GBC44DTAD

Heilind Number:SULGBC44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTAD

Detailed Description

Introducing the GBC44DTAD, a high-performance PA9T and Phosphor Bronze female connector designed for unparalleled connectivity in electronic systems. With a current rating of 3A and voltage resistance up to 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 88 positions, making it ideal for complex board-to-board or card edge connections. The loop bellow contact type, gold-plated phosphor bronze contacts, and thru-hole termination method guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type provide versatility in installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable, with matte tin termination plating for added reliability. The GBC44DTAD is a must-have component for demanding applications in aerospace, defense, and industrial sectors.