GBC44DTAI

Heilind Number:SULGBC44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTAI

Detailed Description

This GBC44DTAI connector features a durable construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector, with two rows and a threaded mount type, offers secure and stable connections on PCBs. Termination through holes and gold-plated contacts guarantee excellent conductivity. The right-angle orientation and loop bellow contact type make it ideal for space-saving installations. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is designed for versatility and longevity. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for various electronic devices. The matte tin termination plating ensures durability and corrosion resistance. Perfect for board-to-board and card edge connections, the GBC44DTAI is a reliable solution for your connectivity needs.