GBC44DTAN

Heilind Number:SULGBC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTAN

Detailed Description

Introducing the GBC44DTAN, a high-performance PA9T and Phosphor Bronze connector that guarantees reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is designed for secure power transmission. Featuring two rows of contacts with Thru Hole termination, it ensures easy and sturdy installation on PCBs. The contact material, Phosphor Bronze, plated with gold, offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a loop bellow contact type, it provides efficient signal transfer. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, and with termination plating in Matte Tin, it guarantees durability and stability. With 88 positions and a tail length of 2.54mm, it's perfect for board-to-board or card edge connections. Whether in aerospace, defense, or industrial settings, the GBC44DTAN is the ultimate solution for your high-reliability connectivity needs.