GBC44DTAS-S189

Heilind Number:SULGBC44DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DTAS-S189

Detailed Description

The GBC44DTAS-S189 connector is a high-performance component designed for demanding applications. With a pitch of 2.54mm, it features two rows of female contacts made of durable PA9T and Phosphor Bronze, plated with gold for optimal conductivity. Operating at up to 700VAC and 3A, this connector ensures reliable power transmission. Its right-angle orientation and side-hole mount type offer versatility in PCB assembly. With 88 positions and loop bellow contact type, it guarantees secure connections. The Matte Tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the GBC44DTASS189 connector is a dependable choice for your connectivity needs.