GBC44DTAS

Heilind Number:SULGBC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTAS

Detailed Description

Introducing the GBC44DTAS, a female board-to-board PCB connector designed for high-reliability applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. The 2-row, 88-position design with a 2.54mm pitch offers efficient connectivity. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. Suitable for power and signal transmission, it offers a 700VAC voltage rating and 3A amperage. With a wide operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is ideal for industrial and aerospace applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet powerful, meeting the stringent requirements of modern electronic systems. Trust the GBC44DTAS for secure and reliable board-to-board connections in your critical projects.