GBC44DTAT

Heilind Number:SULGBC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTAT

Detailed Description

Introducing the GBC44DTAT, a high-performance PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the most stringent electrical requirements. The threaded mount type and right-angle orientation offer easy installation and space-saving design, while the thru-hole termination method guarantees secure PCB attachment. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options for your project. Operating seamlessly in temperatures ranging from -65 to 125°C, the GBC44DTAT is a dependable choice for industrial, aerospace, and other hi-rel applications. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this versatile connector, a standout in the Board To Board PCB Connectors category.