GBC44DTBD

Heilind Number:SULGBC44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTBD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTBD

Detailed Description

Introducing the GBC44DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The female connector has two rows and a right-angle orientation, perfect for space-constrained installations. Each of the 88 Loop Bellow contacts is gold-plated for optimal signal transmission. The thru-hole termination method with a clearance hole mount type offers easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With a compact size of 9.4mm (0.37in) in width and 15.49mm (0.61in) in height, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the GBC44DTBD for your critical connectivity needs.