GBC44DTBH

Heilind Number:SULGBC44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DTBH

Detailed Description

Introducing the GBC44DTBH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows of 44 positions each, this female connector offers secure and efficient connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The loop bellow contact type and right-angle orientation provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The clearance hole mount type and thru-hole termination method guarantee easy and durable PCB integration. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering high performance. Trust the GBC44DTBH for your demanding connectivity needs.