GBC44DTBN

Heilind Number:SULGBC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTBN

Detailed Description

Introducing SKU GBC44DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PA9T and Phosphor Bronze construction, ensuring reliability in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers exceptional power and signal transmission. The female gender, right-angle orientation, and 2-row layout make it versatile for various circuit board setups. Its Thru Hole termination method with gold-plated contacts guarantees secure and low-resistance connections. The 2.54mm pitch and 88 positions provide ample connectivity options, while the -65 to 125°C operating temperature range suits both industrial and commercial use. Whether for aerospace, telecommunications, or general electronics, this connector, acronymed as GBC44DTBN, delivers top-tier performance and longevity.