| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DTBS |
GBC44DTBS
| Heilind Number: | SULGBC44DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 88 positions arranged in two rows, it offers efficient signal transmission. The right-angle orientation and side-hole mount type allow for space-saving installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating further enhances its robustness. Ideal for use in aerospace, defense, and industrial systems, the GBC44DTBS guarantees high performance and longevity.

