GBC44DTBT

Heilind Number:SULGBC44DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTBT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTBT

Detailed Description

The GBC44DTBT is a high-performance board-to-board PCB connector designed for demanding applications where reliable connectivity is crucial. Featuring PA9T and phosphor bronze construction, this connector ensures durability and optimal signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees secure connections. With 88 positions and a pitch of 2.54mm, this connector accommodates complex circuitry with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Matte tin termination plating enhances solderability, and with a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. The GBC44DTBT is the ideal choice for high-reliability electronics applications.