GBC44DTKD

Heilind Number:SULGBC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DTKD

Detailed Description

The GBC44DTKD is a high-performance PA9T and Phosphor Bronze board-to-board connector designed for reliable power and signal transmission in demanding environments. With a sturdy 2.54mm pitch and 88 gold-plated contacts, this female connector ensures secure connectivity with a current rating of 3A and a voltage capacity of 700VAC. Its clearance hole mount type and thru-hole termination method guarantee easy and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Featuring a straight orientation and a loop bellow contact type, it provides consistent performance and durability. The matte tin termination plating enhances conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the GBC44DTKD is a compact yet robust solution for your PCB connectivity needs.