GBC44DTKI

Heilind Number:SULGBC44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTKI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTKI

Detailed Description

The GBC44DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 88 positions, it ensures reliable connectivity in complex circuit systems. The connector's female gender and threaded mount type offer secure attachment, while its through-hole termination method simplifies installation. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transmission. Gold contact plating and a loop bellow design further enhance conductivity, suitable for high-speed data transfer. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it meets stringent industrial standards. The connector's compact dimensions (9.4mm width, 15.49mm height) make it ideal for space-constrained PCB layouts. Trust the GBC44DTKI for seamless board-to-board connections in critical electronic systems.