GBC44DTKN

Heilind Number:SULGBC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTKN

Detailed Description

Introducing the GBC44DTKN, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board PCB and card edge connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission in various electronic devices. Featuring two rows of 88 gold-plated contact loops, it guarantees secure and low-resistance mating. Its straight orientation and thru-hole termination method make installation easy and durable. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions (15.49mm height, 9.4mm width) allow for space-saving integration on PCBs. With matte tin plating for termination, it offers excellent conductivity and corrosion resistance. Trust the GBC44DTKN for high-reliability connections in your electronic applications.