GBC44DTKS

Heilind Number:SULGBC44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DTKS

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector, GBC44DTKS, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power delivery. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 88 positions for secure connectivity. The contacts are made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, and the mount type is side hole, providing easy and stable installation onto PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it offers a compact yet robust solution for your connectivity needs. Trust in the GBC44DTKS for dependable and high-quality board-to-board connections in critical systems.