GBC44DTKT-S288

Heilind Number:SULGBC44DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTKT-S288

Detailed Description

This PA9T & Phosphor Bronze female connector, SKU GBC44DTKT-S288, with a pitch of 2.54mm, features loop bellow contact type and straddle orientation for secure board-to-board connections. With two rows and 88 positions, it offers versatile connectivity options. The termination method of card extender and tail length of 4.45mm ensure easy installation. Operating at a voltage of 700VAC and amperage of 3A, it guarantees reliable performance. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it provides excellent conductivity and durability even in harsh environments. With an extended operating temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Whether for hi-rel or standard applications, this connector delivers high-quality, high-speed connectivity, meeting the demands of modern electronic systems.