| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DTMD |
GBC44DTMD
| Heilind Number: | SULGBC44DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DTMD, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability, rated for an amperage of 3A and voltage up to 700VAC. Featuring a right-angle orientation and two rows of 44 positions, it offers efficient PCB connectivity. The termination method is through-hole with a clearance hole mount type, and a matte tin termination plating enhances solderability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications where ruggedness and performance are paramount. Upgrade your connectivity solutions with the GBC44DTMD.

