GBC44DTMH

Heilind Number:SULGBC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DTMH

Detailed Description

Introducing the GBC44DTMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers reliable power transmission. The female connector with two rows and 88 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee low contact resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions (15.49mm x 9.4mm) save space on PCBs. With matte tin termination plating, it complies with RoHS regulations. Trust the GBC44DTMH for secure and efficient board-to-board connections in various electronic devices.