GBC44DTMI

Heilind Number:SULGBC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTMI

Detailed Description

Introducing the GBC44DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures robust and reliable signal transmission. With a dual-row, right-angle orientation and threaded mount type, it offers secure and space-efficient connectivity. Operating at a maximum voltage of 700 VAC and a current rating of 3 A, it meets stringent industry standards. The Loop Bellow contact type and Matte Tin termination provide excellent conductivity and durability. With 88 positions and a pitch of 2.54 mm, it offers high-density interconnect solutions. Suitable for a wide temperature range (-65 to 125 °C), this connector is ideal for harsh environments. Trust the GBC44DTMI for your critical PCB connectivity needs.