GBC44DTMS

Heilind Number:SULGBC44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DTMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DTMS

Detailed Description

Introducing the GBC44DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 88 positions for efficient connectivity. The contact material is PA9T & phosphor bronze with gold plating, ensuring optimal conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and side hole mount type offer flexibility in installation. Its loop bellow contact type and matte tin termination plating further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, the GBC44DTMS is compact yet robust. Perfect for applications requiring secure and efficient board-to-board connections.