| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DTMT |
GBC44DTMT
| Heilind Number: | SULGBC44DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DTMT |
| ECAD Model: |
Specifications
Detailed Description
The GBC44DTMT connector, featuring a female gender with two rows and a threaded mount type, is a high-performance component designed for board-to-board connections in demanding environments. With a contact material of PA9T and phosphor bronze, and gold plating, it ensures excellent conductivity and durability. Operating at 3A and 700VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation offer secure and space-efficient connectivity. With 88 positions and a pitch of 2.54mm, it provides ample room for signal transmission. Its matte tin termination plating guarantees reliable soldering. Suitable for applications in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries where high reliability is crucial.

