GBC49DCMI-S420

Heilind Number:SULGBC49DCMI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DCMI-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DCMI-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DCMI-S420

Detailed Description

Introducing the GBC49DCMI-S420, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and featuring contact pins made of durable phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and a voltage withstand of 700VAC, it's suitable for power and signal transmission. The female, two-row, threaded mount, and wire wrap termination method make installation easy and secure. Gold-plated contacts guarantee excellent conductivity, while the hairpin design and straight orientation optimize signal transmission. With 98 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is highly reliable. Its compact size, measuring just 15.49mm in height and 9.4mm in width, suits space-constrained applications. The matte tin plating ensures durability and corrosion resistance. Whether used in aerospace, defense, or industrial electronics, the GBC49DCMI-S420 is a top choice for robust and efficient board-to-board connections.