GBC49DCMT-S420

Heilind Number:SULGBC49DCMT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DCMT-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DCMT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGBC49DCMT-S420

Detailed Description

The GBC49DCMT-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable and low-resistance connections. With a compact 2-row design and threaded mount type, it offers secure installation on PCBs. The hairpin contact type, with 98 positions and a pitch of 2.54mm, facilitates efficient signal transmission. Operating at voltage levels up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's Matte Tin termination plating further enhances its durability. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. Ideal for aerospace, defense, and industrial applications, the GBC49DCMT-S420 ensures high-reliability connectivity in mission-critical systems.