GBC49DCWN-S420

Heilind Number:SULGBC49DCWN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DCWN-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DCWN-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGBC49DCWN-S420

Detailed Description

Introducing GBC49DCWN-S420, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector ensures seamless connectivity in electronic systems. Engineered with PA9T and Phosphor Bronze materials, it offers superior durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru hole mounting ensures secure attachment. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environmental conditions. With 98 positions and a contact type of hairpin, it accommodates complex circuitry with ease. The matte tin termination plating enhances longevity, making it ideal for long-term use. Compact in size with a height of .61 inches and a width of 9.4mm, it offers efficiency in space-constrained designs. Trusted for its quality and performance, the GBC49DCWN-S420 is the perfect solution for your connectivity needs. Elevate your electronic systems with this advanced PCB connector.