GBC49DCWT-S420

Heilind Number:SULGBC49DCWT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DCWT-S420
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DCWT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGBC49DCWT-S420

Detailed Description

The GBC49DCWT-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power requirements. The female connector has two rows with a pitch of 2.54mm, offering 98 positions for versatile connectivity. Its straight orientation and threaded mount type make it easy to install on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB. The termination method is through-hole, with matte tin plating for durability. Whether in aerospace, defense, or industrial electronics, the GBC49DCWT-S420 ensures robust and efficient connections.