GBC49DETN

Heilind Number:SULGBC49DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DETN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DETN

Detailed Description

Introducing the GBC49DETN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows of 98 cantilever contacts made of durable PA9T and phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-density and high-voltage circuit boards. The contacts are gold-plated for enhanced conductivity and corrosion resistance, while the termination method is through-hole for secure mounting. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBC49DETN for efficient and durable board-to-board connections in your next project.