| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC49DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC49DEYH |
GBC49DEYH
| Heilind Number: | SULGBC49DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC49DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PA9T & Phosphor Bronze Board to Board PCB Connector, GBC49DEYH. With a low amperage of 3A and a durable gold contact plating on phosphor bronze material, this connector ensures reliable performance even in high-voltage environments, with a maximum rating of 700VAC. Designed for easy installation with a clearance hole mount type and thru-hole termination method, it features two rows of 98 cantilever contacts, offering secure connectivity. The connector's straight orientation and compact dimensions (10.95mm in height, 8.38mm in width) make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for added durability, this component is a dependable solution for your PCB connectivity needs.

