GBC49DEYI

Heilind Number:SULGBC49DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DEYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DEYI

Detailed Description

Introducing the GBC49DEYI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a pitch of 2.54mm (.1 in) and featuring 98 positions across 2 rows, this connector offers seamless integration into your PCB layout. The female gender connector, with phosphor bronze contacts plated in gold, ensures optimal signal transmission with a current rating of 3A and voltage rating of 700VAC. Its cantilever contact type and threaded mount type with thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it provides a compact yet robust solution for your connectivity needs. Trust the GBC49DEYI for high-reliability performance in demanding environments.