GBC49DEYN

Heilind Number:SULGBC49DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGBC49DEYN

Detailed Description

Introducing the GBC49DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 98 female contacts, this connector ensures reliable connectivity in even the most intricate circuit designs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type and straight orientation make it easy to install and use. With a termination method of thru-hole and matte tin plating, it offers secure and stable connections. Whether used in aerospace, telecommunications, or industrial machinery, the GBC49DEYN delivers exceptional performance and durability. Upgrade your PCB designs with this reliable and efficient connector.