GBC49DRAH

Heilind Number:SULGBC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRAH

Detailed Description

Featuring a rugged design suited for high-reliability applications, the GBC49DRAH is a female board-to-board PCB connector crafted from PA9T and phosphor bronze materials. With a compact form factor and two rows, it offers 98 gold-plated contacts with a pitch of 2.54mm (.1 in), ensuring efficient data transmission. The full bellow contact type, along with a clearance hole mount and thru-hole termination method, guarantees secure connectivity even in demanding environments. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems that require durability and performance. Its right-angle orientation and 3.18mm (.125 in) tail length facilitate easy installation, while the matte tin termination plating enhances conductivity. Trust the GBC49DRAH for reliable interconnection in your critical electronic setups.