GBC49DRAI

Heilind Number:SULGBC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGBC49DRAI

Detailed Description

Introducing the GBC49DRAI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various power and data transfer systems. The Full Bellow contact type and Gold plating guarantee excellent conductivity, while the threaded mount type and right-angle orientation offer versatile installation options. With 98 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Trust the GBC49DRAI for efficient and secure board-to-board connections in your electronic designs.