The GBC49DRAS is a high-performance PCB connector designed for demanding applications. It features a durable construction with PA9T housing and Phosphor Bronze contacts, providing reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 98 positions allow for versatile connections, while the side hole mount and thru-hole termination method ensure secure installation. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on the PCB. Meeting the standards of hi-rel applications, the GBC49DRAS is a dependable choice for board-to-board and card edge connections.