GBC49DREH-S13

Heilind Number:SULGBC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DREH-S13

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GBC49DREH-S13 connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 98 positions, offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With an operating temperature range of -65°C to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB applications. Additionally, its matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, this hi-rel connector, identified by the acronym GBC49DREHS13, is a reliable choice for demanding electronic systems.